Part Details for SSL0503HC-4R7M-N by Chilisin Electronics Corp
Overview of SSL0503HC-4R7M-N by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for SSL0503HC-4R7M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1908 |
|
RFQ |
Part Details for SSL0503HC-4R7M-N
SSL0503HC-4R7M-N CAD Models
SSL0503HC-4R7M-N Part Data Attributes
|
SSL0503HC-4R7M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SSL0503HC-4R7M-N
Chilisin Electronics Corp
General Purpose Inductor, 4.7uH, 20%, 3524
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3524 | |
Construction | Unshielded | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 50 MHz | |
Shielded | NO | |
Tolerance | 20% |