Part Details for SSL015PC2DC012N by TE Connectivity
Overview of SSL015PC2DC012N by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSL015PC2DC012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2222
|
Newark | Ssl015Pc2Dc012N = Wdualobe |Nanonics Te Connectivity SSL015PC2DC012N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.4300 / $204.5200 | Buy Now |
DISTI #
08H4065
|
Newark | Ssl015Pc2Dc012N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity SSL015PC2DC012N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.9600 / $196.4300 | Buy Now |
DISTI #
SSL015PC2DC012N-ND
|
DigiKey | CONN PLUG 15POS 30AWG 12 INCHES Min Qty: 1 Lead time: 93 Weeks Container: Bulk |
20 In Stock |
|
$165.9512 / $187.1600 | Buy Now |
DISTI #
2-1589455-7
|
Avnet Americas | Cable Assembly Wire Lead 0.304m 30AWG 15 POS Rectangular PL Solder - Bulk (Alt: 2-1589455-7) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$145.7772 / $175.4268 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.304m 30AWG 15 POS Rectangular PL Solder RoHS: Compliant |
50 On Order |
|
$161.7200 / $178.5600 | Buy Now |
|
Quest Components | 2 |
|
$196.2508 | Buy Now | |
DISTI #
2-1589455-7
|
Avnet Americas | Cable Assembly Wire Lead 0.304m 30AWG 15 POS Rectangular PL Solder - Bulk (Alt: 2-1589455-7) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$145.7772 / $175.4268 | Buy Now |
DISTI #
TE Connectivity SSL015PC2DC012N
|
PEI Genesis | SSL015PC2DC012N = WDUALOBE | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Wire Lead 0.304m 30AWG 15 POS Rectangular PL Solder RoHS: Compliant |
50 On Order |
|
$161.7200 / $178.5600 | Buy Now |
Part Details for SSL015PC2DC012N
SSL015PC2DC012N CAD Models
SSL015PC2DC012N Part Data Attributes:
|
SSL015PC2DC012N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL015PC2DC012N
TE Connectivity
D NANOMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG |