Part Details for SSL015L2HN by TE Connectivity
Overview of SSL015L2HN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSL015L2HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4057
|
Newark | Ssl015L2Hn = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSL015L2HN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.9100 / $232.7200 | Buy Now |
DISTI #
SSL015L2HN-ND
|
DigiKey | CONN D-TYPE RCPT 15P SMD R/A SLD Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.0836 | Buy Now |
DISTI #
71709434
|
RS | TE, A&D Connectors, Relay, SSL015L2HN = SMT CONN | TE Connectivity SSL015L2HN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$256.3700 | RFQ |
|
Onlinecomponents.com | SSL015L2HN = SMT CONN | 0 |
|
$179.2900 / $444.3100 | Buy Now |
|
Master Electronics | SSL015L2HN = SMT CONN | 0 |
|
$179.2900 / $444.3100 | Buy Now |
Part Details for SSL015L2HN
SSL015L2HN CAD Models
SSL015L2HN Part Data Attributes:
|
SSL015L2HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL015L2HN
TE Connectivity
15 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .03-.06 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for SSL015L2HN
This table gives cross-reference parts and alternative options found for SSL015L2HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL015L2HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-002-15SA1-0C7-12J | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15SA1-0C7-12J |
891-002-15SS-2B2-12T | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15SS-2B2-12T |
891-002-15SA1-0C1-12J | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15SA1-0C1-12J |
891-002-15ST-0B1-12J | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15ST-0B1-12J |
891-002-15SA2-0B1-12T | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15SA2-0B1-12T |
891-002-15SS-0A1-12T | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15SS-0A1-12T |
891-002-15SA2-0C2-12T | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15SA2-0C2-12T |
891-002-15SA1-2B2-12J | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15SA1-2B2-12J |
891-002-15ST-2B7-12J | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15ST-2B7-12J |
891-002-15ST-0C1-12T | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Crimp Terminal, Locking, Receptacle, | Glenair Inc | SSL015L2HN vs 891-002-15ST-0C1-12T |