Part Details for SSL-LXTO46UV1C by ITW Lumex
Results Overview of SSL-LXTO46UV1C by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LXTO46UV1C Information
SSL-LXTO46UV1C by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LXTO46UV1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-2089-ND
|
DigiKey | EMITTER UV 385NM 30MA TO-46 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70127457
|
RS | SSL-LXTO46UV1C, UV LED, 390nm 80 deg, 2-Pin Through Hole package | Lumex SSL-LXTO46UV1C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4500 / $9.9500 | RFQ |
Part Details for SSL-LXTO46UV1C
SSL-LXTO46UV1C CAD Models
SSL-LXTO46UV1C Part Data Attributes
|
SSL-LXTO46UV1C
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXTO46UV1C
ITW Lumex
Single Color LED, Ultra Violet, Water Clear, T-1 3/4, 3.91mm, ROHS COMPLIANT, TO-46, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | ROHS COMPLIANT, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.93 mm | |
Packing Method | BULK | |
Peak Wavelength | 385 nm | |
Shape | ROUND | |
Size | 3.91 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |