Part Details for SSL-LXA3025IGC-TR by ITW Lumex
Overview of SSL-LXA3025IGC-TR by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LXA3025IGC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9604
|
Newark | Led, 3.4Mm X 2.8Mm, Red/Green, Smd, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:130°, Lens Shape:Rectangular, Forward Current/Color:-, Luminous Intensity/Color:R 12Mcd, G 20Mcd, Product Range:- Rohs Compliant: Yes |Lumex SSL-LXA3025IGC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3100 | Buy Now |
DISTI #
67-1372-1-ND
|
DigiKey | LED GREEN/RED CLEAR AXIAL SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
572 In Stock |
|
$0.2120 / $0.9000 | Buy Now |
DISTI #
696-SSL-LXA3025IGC
|
Mouser Electronics | Standard LEDs - SMD 1.7x2.5mm Red/Green RoHS: Compliant | 3280 |
|
$0.2140 / $0.7900 | Buy Now |
DISTI #
71494961
|
RS | 30x25mm SMD LED, RED/GRN CLR LENS, T&R | Lumex SSL-LXA3025IGC-TR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2850 | RFQ |
|
Future Electronics | Red/Green 3 x 2.5 mm 130° 12/20 mcd 2/2.2 V Axial Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | LED Indicator - Discrete - 2.2V Green - 2V Red - 20mA - 4-SMD - Gull Wing - Surface Mount. RoHS: Compliant |
1000 In Stock |
|
$0.1644 / $0.2386 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2289 |
|
$0.1470 / $0.5250 | Buy Now |
|
Quest Components | DUAL COLOR LED, RED/GREEN, 2.8 mm | 1048 |
|
$0.1820 / $0.7000 | Buy Now |
|
Quest Components | DUAL COLOR LED, RED/GREEN, 2.8 mm | 818 |
|
$0.1890 / $0.4050 | Buy Now |
|
Quest Components | DUAL COLOR LED, RED/GREEN, 2.8 mm | 72 |
|
$0.9333 / $1.8665 | Buy Now |
Part Details for SSL-LXA3025IGC-TR
SSL-LXA3025IGC-TR CAD Models
SSL-LXA3025IGC-TR Part Data Attributes
|
SSL-LXA3025IGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA3025IGC-TR
ITW Lumex
Dual Color LED, Red/green, Clear, 2.8mm, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 12.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 2.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.9 mm | |
Viewing Angle | 130 deg |