-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J1268
|
Newark | Led, Green, 1.9Mm, 200Mcd, 574Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:574Nm, Luminous Intensity:200Mcd, Viewing Angle:25°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LXA228SUGCTR31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 689 |
|
$0.1620 / $0.5300 | Buy Now |
DISTI #
28X4715
|
Newark | Led, Green, 1.9Mm, 200Mcd, 574Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:574Nm, Luminous Intensity:200Mcd, Viewing Angle:25°, Lens Shape:Dome Rohs Compliant: Yes |Lumex SSL-LXA228SUGCTR31 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1370 | Buy Now |
DISTI #
67-2196-1-ND
|
DigiKey | LED GREEN CLR AXIAL SMD BOT ENT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53077 In Stock |
|
$0.0976 / $0.5300 | Buy Now |
DISTI #
696-LXA228SUGCTR31
|
Mouser Electronics | Standard LEDs - SMD LED PMI RoHS: Compliant | 9788 |
|
$0.0990 / $0.5300 | Buy Now |
DISTI #
71494794
|
RS | 2.5mm AXIAL LED 574nm ULT GRN YOKE T&R | Lumex SSL-LXA228SUGCTR31 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 | RFQ |
|
Future Electronics | Green 2.5 x 2 mm 25° Water Clear 200 mcd 2.2 V Axial Z Bend Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1020 / $0.1130 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant |
20000 On Order |
|
$0.0927 / $0.1056 | Buy Now |
|
Master Electronics | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant |
20000 On Order |
|
$0.0927 / $0.1056 | Buy Now |
|
New Advantage Corporation | Green 2.5 x 2 mm 25� Water Clear 200 mcd 2.2 V Axial Z Bend Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.1453 / $0.1557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL-LXA228SUGCTR31
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228SUGCTR31
ITW Lumex
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | ULTRA SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 25 deg |