Part Details for SSL-LXA227IC-TR31A by ITW Lumex
Overview of SSL-LXA227IC-TR31A by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LXA227IC-TR31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1364
|
Newark | Led, Red, T-3/4 (1.8Mm), 60Mcd, 635Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:T-3/4 (1.8Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:60Mcd, Viewing Angle:25°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LXA227IC-TR31A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 | Buy Now |
DISTI #
SSL-LXA227IC-TR31A-ND
|
DigiKey | LED RED CLEAR ZBEND SMD Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0512 / $0.0709 | Buy Now |
DISTI #
696-SSLLXA227ICTR31A
|
Mouser Electronics | Standard LEDs - SMD 2.5mm AXL LED,Z BND,RED, WTR CLR W/RED MARKING | 0 |
|
$0.0510 / $0.2400 | Order Now |
DISTI #
71494650
|
RS | 2.5mm AXL LED, Z BND, RED, WTR CLR W/RED MARKING | Lumex SSL-LXA227IC-TR31A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0680 | RFQ |
|
Future Electronics | SSL-LXA227 Series 635 nm Water Clear Lens 2 V 60 mcd 25° 20 mA Red Axial LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0520 / $0.0602 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0452 / $0.0620 | Buy Now |
DISTI #
31058429
|
Verical | LED Uni-Color Red 635nm 2-Pin T/R RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 1836 | Americas - 2800 |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
C1S427900146478
|
Chip1Stop | LEDs RoHS: Compliant | 2800 |
|
$0.0170 / $0.0231 | Buy Now |
Part Details for SSL-LXA227IC-TR31A
SSL-LXA227IC-TR31A CAD Models
SSL-LXA227IC-TR31A Part Data Attributes
|
SSL-LXA227IC-TR31A
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA227IC-TR31A
ITW Lumex
Single Color LED, Red, Water Clear, T-3/4, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.72 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 25 deg |