Part Details for SSL-LXA227GC-TR11 by ITW Lumex
Overview of SSL-LXA227GC-TR11 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz | |
ADTR1107-EVALZ | Analog Devices | Front End Module, 6-18 GHz | |
ADTR1107ACCZ | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for SSL-LXA227GC-TR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicators LED PMI RoHS: Compliant | 0 |
|
$0.1133 / $0.1488 | Buy Now |
|
Bristol Electronics | 546 |
|
RFQ | ||
|
Quest Components | 436 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for SSL-LXA227GC-TR11
SSL-LXA227GC-TR11 CAD Models
SSL-LXA227GC-TR11 Part Data Attributes
|
SSL-LXA227GC-TR11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA227GC-TR11
ITW Lumex
Single Color LED, Green, Clear, T-3/4, 1.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.72 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 50 deg |
Alternate Parts for SSL-LXA227GC-TR11
This table gives cross-reference parts and alternative options found for SSL-LXA227GC-TR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA227GC-TR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA227GC-TR21 | Single Color LED, Green, Clear, 1.8mm | ITW Lumex | SSL-LXA227GC-TR11 vs SSL-LXA227GC-TR21 |