Part Details for SSL-LXA1008USBTR21 by ITW Lumex
Overview of SSL-LXA1008USBTR21 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SSL-LXA1008USBTR21
SSL-LXA1008USBTR21 CAD Models
SSL-LXA1008USBTR21 Part Data Attributes:
|
SSL-LXA1008USBTR21
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA1008USBTR21
ITW Lumex
Single Color LED, Ultra Super Blue, Clear, 2.5mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 470 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 7.3 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SSL-LXA1008USBTR21
This table gives cross-reference parts and alternative options found for SSL-LXA1008USBTR21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA1008USBTR21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA1008USBTR41 | Single Color LED, Ultra Super Blue, Clear, 2.47mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA1008USBTR21 vs SSL-LXA1008USBTR41 |
SSL-LXA1008USBTR11 | Single Color LED, Ultra Super Blue, Clear, 2.5mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA1008USBTR21 vs SSL-LXA1008USBTR11 |