Part Details for SSL-LX80113HGW by ITW Lumex
Overview of SSL-LX80113HGW by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SSL-LX80113HGW
SSL-LX80113HGW CAD Models
SSL-LX80113HGW Part Data Attributes
|
SSL-LX80113HGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX80113HGW
ITW Lumex
Dual Color LED, Red/green, Milky White Diffused, T-3, 8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 3.0/15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 700/565 nm | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
T-code | T-3 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |