Part Details for SSL-LX5573GD by ITW Lumex
Overview of SSL-LX5573GD by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5573GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2621
|
Newark | Rectangular Led Lamp, green, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX5573GD Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.0880 | Buy Now |
DISTI #
SSL-LX5573GD-ND
|
DigiKey | LED GRN DIFF SQUARE TYPE LED T/H Min Qty: 20000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0933 | Buy Now |
DISTI #
696-SSL-LX5573GD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
$0.0860 / $0.4400 | Order Now |
DISTI #
71494789
|
RS | 5X5 SQUARE LED 565 NM GR EEN DFSD | Lumex SSL-LX5573GD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 | RFQ |
|
Future Electronics | Green 5 x 5 mm 110° Diffused 10 mcd 2.1 V Square Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0912 / $0.1010 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant |
21200 In Stock |
|
$0.0920 / $0.1628 | Buy Now |
Part Details for SSL-LX5573GD
SSL-LX5573GD CAD Models
SSL-LX5573GD Part Data Attributes:
|
SSL-LX5573GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5573GD
ITW Lumex
Single Color LED, Green, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |