Part Details for SSL-LX55103SRD-FL by ITW Lumex
Overview of SSL-LX55103SRD-FL by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for SSL-LX55103SRD-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2613
|
Newark | T5X5X10Mm Sq Led, flangle Ss, sup Red Diff |Lumex SSL-LX55103SRD-FL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
SSL-LX55103SRD-FL-ND
|
DigiKey | LED 5X5MM 660NM SRED DIFF Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LLX55103SRDFL
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
$0.2530 | Order Now |
DISTI #
71495010
|
RS | T5x5x10mm SQ LED, FLANGLE SS, SUP RED DIFF | Lumex SSL-LX55103SRD-FL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4020 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2660 / $0.7280 | Buy Now |
Part Details for SSL-LX55103SRD-FL
SSL-LX55103SRD-FL CAD Models
SSL-LX55103SRD-FL Part Data Attributes:
|
SSL-LX55103SRD-FL
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX55103SRD-FL
ITW Lumex
Single Color LED, Super Red, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for SSL-LX55103SRD-FL
This table gives cross-reference parts and alternative options found for SSL-LX55103SRD-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX55103SRD-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX25583SRD | Single Color LED, Super Red, Diffused, 5mm, | ITW Lumex | SSL-LX55103SRD-FL vs SSL-LX25583SRD |
SSL-LX25783SRD | Single Color LED, Super Red, Diffused, 7mm, | ITW Lumex | SSL-LX55103SRD-FL vs SSL-LX25783SRD |