Part Details for SSL-LX509TAB3SGTTB by ITW Lumex
Results Overview of SSL-LX509TAB3SGTTB by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX509TAB3SGTTB Information
SSL-LX509TAB3SGTTB by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SSL-LX509TAB3SGTTB by ITW Lumex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSL-LX509TAB3SGTTB
SSL-LX509TAB3SGTTB Part Data Attributes
|
|
SSL-LX509TAB3SGTTB
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX509TAB3SGTTB
ITW Lumex
Single Color LED, Super Green, Green Transparent, T-1 3/4, 5mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Super Green | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Lens Type | Green Transparent | |
| Luminous Intensity-Nom | 100.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.6 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 565 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 30 Deg |
Alternate Parts for SSL-LX509TAB3SGTTB
This table gives cross-reference parts and alternative options found for SSL-LX509TAB3SGTTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX509TAB3SGTTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSL-LX509TAB3SGT | ITW Lumex | Check for Price | Single Color LED, Super Green, Green Transparent, T-1 3/4, 5mm | SSL-LX509TAB3SGTTB vs SSL-LX509TAB3SGT |