Part Details for SSL-LX5099IGW5VRPG by ITW Lumex
Overview of SSL-LX5099IGW5VRPG by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SSL-LX5099IGW5VRPG
SSL-LX5099IGW5VRPG CAD Models
SSL-LX5099IGW5VRPG Part Data Attributes:
|
SSL-LX5099IGW5VRPG
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5099IGW5VRPG
ITW Lumex
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |