Part Details for SSL-LX5097IGW by ITW Lumex
Overview of SSL-LX5097IGW by ITW Lumex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5097IGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9328
|
Newark | Led, T-1 3/4, Red/Green, Radial, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:60°, Lens Shape:Round, Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 20Mcd, G 20Mcd Rohs Compliant: Yes |Lumex SSL-LX5097IGW Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2410 | Buy Now |
DISTI #
67-1124-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38694 In Stock |
|
$0.1977 / $0.7200 | Buy Now |
DISTI #
696-SSL-LX5097IGW
|
Mouser Electronics | Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD PACKAGE RoHS: Compliant | 5697 |
|
$0.1940 / $0.7200 | Buy Now |
DISTI #
71494943
|
RS | T5x9 BICLR,3 LEADED LED, 635R/565G, WT DIF | Lumex SSL-LX5097IGW RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.3090 | RFQ |
|
Future Electronics | Red/Green 5 mm 60° Diffused 20 mcd 2.1 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1910 / $0.2100 | Buy Now |
DISTI #
LMXSSL-LX5097IGW
|
Heilind Electronics | T5X9 BICLR,3 LEADED LED, 635R/ | Americas - 1319 in Stock |
|
$0.2200 / $0.3086 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 3/4 Bulk RoHS: Compliant |
3872 In Stock |
|
$0.1690 / $0.2765 | Buy Now |
DISTI #
51639567
|
Verical | LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1805 | Americas - 3000 |
|
$0.2556 / $0.3840 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
DISTI #
SSL-LX5097IGW
|
TME | LED, 5mm, red/green, 40°, Front: convex, 2÷2.5/2.2÷2.5V, -40÷85°C Min Qty: 1 | 229 |
|
$0.2190 / $0.7990 | Buy Now |
Part Details for SSL-LX5097IGW
SSL-LX5097IGW CAD Models
SSL-LX5097IGW Part Data Attributes
|
SSL-LX5097IGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5097IGW
ITW Lumex
Dual Color LED, Red/green, Milky White Diffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 60 deg |