Part Details for SSL-LX5093YD-5V by ITW Lumex
Overview of SSL-LX5093YD-5V by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093YD-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX5093YD-5V-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71494942
|
RS | LED T5 585NM YEL DIFSD W .INT.RES 6V | Lumex SSL-LX5093YD-5V RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2300 / $0.2400 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant |
114 In Stock |
|
$0.1510 / $0.7337 | Buy Now |
|
Bristol Electronics | 994 |
|
RFQ | ||
|
Master Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant |
114 In Stock |
|
$0.1510 / $0.7337 | Buy Now |
Part Details for SSL-LX5093YD-5V
SSL-LX5093YD-5V CAD Models
SSL-LX5093YD-5V Part Data Attributes:
|
SSL-LX5093YD-5V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093YD-5V
ITW Lumex
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |