Part Details for SSL-LX5093YC by ITW Lumex
Overview of SSL-LX5093YC by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX5093YC-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSL-LX5093YC
|
Mouser Electronics | Standard LEDs - Through Hole Yellow, 588nm Water Clear RoHS: Compliant | 0 |
|
$0.0600 / $0.0730 | Order Now |
DISTI #
71494679
|
RS | LED LAMP 5MM 585 YELLOW WTRCLR LENS | Lumex SSL-LX5093YC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0830 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant |
257 In Stock |
|
$0.0640 / $1.2500 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant |
257 In Stock |
|
$0.0640 / $1.2500 | Buy Now |
Part Details for SSL-LX5093YC
SSL-LX5093YC CAD Models
SSL-LX5093YC Part Data Attributes:
|
SSL-LX5093YC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093YC
ITW Lumex
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for SSL-LX5093YC
This table gives cross-reference parts and alternative options found for SSL-LX5093YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX3044YC | Single Color LED, Yellow, Water Clear, T-1, 3mm, | ITW Lumex | SSL-LX5093YC vs SSL-LX3044YC |