Part Details for SSL-LX5093XSOC/A5 by ITW Lumex
Overview of SSL-LX5093XSOC/A5 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SSL-LX5093XSOC/A5
SSL-LX5093XSOC/A5 CAD Models
SSL-LX5093XSOC/A5 Part Data Attributes:
|
SSL-LX5093XSOC/A5
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093XSOC/A5
ITW Lumex
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 6 deg |