Part Details for SSL-LX5093XGC by ITW Lumex
Overview of SSL-LX5093XGC by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093XGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9533
|
Newark | Led, Green, T-1 3/4 (5Mm), 250Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:250Mcd, Viewing Angle:20°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093XGC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.0980 | Buy Now |
DISTI #
67-1119-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
89002 In Stock |
|
$0.0924 / $0.4700 | Buy Now |
DISTI #
696-SSL-LX5093XGC
|
Mouser Electronics | Standard LEDs - Through Hole High Bright Green Water Clear RoHS: Compliant | 3496 |
|
$0.0860 / $0.4600 | Buy Now |
DISTI #
70127645
|
RS | LED, T-5mm, T1-3/4, Super Bright Clear, Emit Green, Lens Green, 10 View Angle | Lumex SSL-LX5093XGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ |
|
Future Electronics | Green 5 mm 20° Water Clear 250 mcd 2.2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0844 / $0.1030 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant |
5742 In Stock |
|
$0.0660 / $0.0964 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 MM | 313 |
|
$0.1240 / $0.1860 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 MM | 41 |
|
$0.1750 / $0.3500 | Buy Now |
DISTI #
SSL-LX5093XGC
|
TME | LED, 5mm, green, 250mcd, 20°, Front: convex, 2.2÷2.6V, No.of term: 2 Min Qty: 5 | 4921 |
|
$0.0890 / $0.1590 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant |
5742 In Stock |
|
$0.0660 / $0.0964 | Buy Now |
Part Details for SSL-LX5093XGC
SSL-LX5093XGC CAD Models
SSL-LX5093XGC Part Data Attributes:
|
SSL-LX5093XGC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093XGC
ITW Lumex
Single Color LED, Green, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 10 deg |