Part Details for SSL-LX5093UWW by ITW Lumex
Overview of SSL-LX5093UWW by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093UWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2335
|
Newark | Led, White, T-1 3/4 (5Mm), 680Mcd, 550Nm, Product Range:Ssl Series, Led Color:White, Viewing Angle:70°, Luminous Flux @ Test:-, Cct:-, Forward Current If Max:100Ma, Forward Voltage @ Test:-, Forward Current @ Test:20Ma Rohs Compliant: Yes |Lumex SSL-LX5093UWW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23869 |
|
$0.7180 / $0.9930 | Buy Now |
DISTI #
89T9090
|
Newark | High Brightness Led, Ssl Series, White, 20 Ma, 100 Ma Rohs Compliant: Yes |Lumex SSL-LX5093UWW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 820 |
|
$0.6380 | Buy Now |
DISTI #
67-1696-ND
|
DigiKey | LED WHITE DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11638 In Stock |
|
$0.6893 / $1.9000 | Buy Now |
DISTI #
696-SSL-LX5093UWW
|
Mouser Electronics | Standard LEDs - Through Hole White Diffused 680mcd, 20mA RoHS: Compliant | 3948 |
|
$0.7000 / $1.5300 | Buy Now |
DISTI #
70127395
|
RS | White LED5mm (T-1 3/4) DiffusedDome Lens Through Hole package | Lumex SSL-LX5093UWW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2118 |
|
$0.6500 | Buy Now |
|
Future Electronics | T5mm ULTRA WHITE LED, WHITE DIFFUSED LENS RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7450 / $0.7800 | Buy Now |
|
Onlinecomponents.com | LED Indication - White - Discrete - 3.2V Forward (Vf) (Typ) - 20mA Test - 70° Viewing Angle - Radial T-1 3/4 Package. RoHS: Compliant |
7245 In Stock |
|
$0.8410 / $1.5130 | Buy Now |
|
Quest Components | 18 |
|
$4.8000 / $7.2000 | Buy Now | |
|
Master Electronics | LED Indication - White - Discrete - 3.2V Forward (Vf) (Typ) - 20mA Test - 70° Viewing Angle - Radial T-1 3/4 Package. RoHS: Compliant |
7245 In Stock |
|
$0.8410 / $1.5130 | Buy Now |
Part Details for SSL-LX5093UWW
SSL-LX5093UWW CAD Models
SSL-LX5093UWW Part Data Attributes:
|
SSL-LX5093UWW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093UWW
ITW Lumex
Single Color LED, Ultra White, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA WHITE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 550 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |