Part Details for SSL-LX5093UWC/A by ITW Lumex
Overview of SSL-LX5093UWC/A by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093UWC/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0274
|
Newark | Led, White, T-1 3/4 (5Mm), 740Mcd, 550Nm, Product Range:Ssl Series, Led Color:White, Viewing Angle:45°, Luminous Flux @ Test:-, Cct:-, Forward Current If Max:100Ma, Forward Voltage @ Test:3.8V, Forward Current @ Test:20Ma Rohs Compliant: Yes |Lumex SSL-LX5093UWC/A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
67-1605-ND
|
DigiKey | LED WHITE CLEAR T-1 3/4 T/H Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LX5093UWC/A
|
Mouser Electronics | Standard LEDs - Through Hole White Water Clear RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
Onlinecomponents.com | LED Uni-Color White 2-Pin T-1 3/4 RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, ULTRA WHITE, 5 mm | 4 |
|
$2.0800 / $3.1200 | Buy Now |
Part Details for SSL-LX5093UWC/A
SSL-LX5093UWC/A CAD Models
SSL-LX5093UWC/A Part Data Attributes
|
SSL-LX5093UWC/A
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093UWC/A
ITW Lumex
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA WHITE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 900.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 550 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |