Part Details for SSL-LX5093UPGD by ITW Lumex
Overview of SSL-LX5093UPGD by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX5093UPGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX5093UPGD-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSL-LX5093UPGD
|
Mouser Electronics | Standard LEDs - Through Hole Green 525nm 300mcd T-5mm Diffused Lens RoHS: Compliant | 0 |
|
$0.6110 | Order Now |
DISTI #
71495110
|
RS | T5mm LED LAMP, 525nm GREEN, WTR CLR LENS | Lumex SSL-LX5093UPGD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6200 | RFQ |