Part Details for SSL-LX5093UEGC by ITW Lumex
Overview of SSL-LX5093UEGC by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093UEGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9639
|
Newark | Led, Green, T-1 3/4 (5Mm), 1.5Cd, 502Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.5V, Wavelength Typ:502Nm, Luminous Intensity:1500Mcd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093UEGC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1457 |
|
$0.5160 / $0.6570 | Buy Now |
DISTI #
67-1755-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3467 In Stock |
|
$0.4631 / $1.4400 | Buy Now |
DISTI #
696-SSL-LX5093UEGC
|
Mouser Electronics | Standard LEDs - Through Hole Green Water Clear RoHS: Compliant | 5861 |
|
$0.4630 / $1.2400 | Buy Now |
DISTI #
70127348
|
RS | LED, T-5mm LED 502nm Ultra Emerald Green, Water Clear Lens | Lumex SSL-LX5093UEGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5733 |
|
$0.8100 / $1.0800 | Buy Now |
|
Future Electronics | Ultra Emerald Green 5 mm 30° Water Clear 1500 mcd 3.5 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4750 / $0.5050 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 502nm 2-Pin T-1 3/4 Bulk RoHS: Compliant |
2723 In Stock |
|
$0.4799 / $0.8417 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Master Electronics | LED Uni-Color Green 502nm 2-Pin T-1 3/4 Bulk RoHS: Compliant |
2723 In Stock |
|
$0.4799 / $0.8417 | Buy Now |
Part Details for SSL-LX5093UEGC
SSL-LX5093UEGC CAD Models
SSL-LX5093UEGC Part Data Attributes:
|
SSL-LX5093UEGC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093UEGC
ITW Lumex
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm, LEAD FREE PACAKGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACAKGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA EMERALD GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 502 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |