Part Details for SSL-LX5093TC by ITW Lumex
Overview of SSL-LX5093TC by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9086
|
Newark | Led, Green, 2200Mcd, Led Color:Turquoise Green, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:-, Luminous Intensity:2200Mcd, Viewing Angle:20°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX5093TC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.3060 | Buy Now |
DISTI #
67-2063-ND
|
DigiKey | LED TURQUOISE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3484 / $1.1000 | Buy Now |
DISTI #
696-SSL-LX5093TC
|
Mouser Electronics | Standard LEDs - Through Hole Turquoise Clear 2200mcd RoHS: Compliant | 16914 |
|
$0.3750 / $0.5700 | Buy Now |
DISTI #
70127442
|
RS | Turquoise LED, 5mm (T-1 3/4) Clear, Dome Lens Through Hole package | Lumex SSL-LX5093TC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 498 |
|
$0.3640 / $0.5200 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Turquoise 2-Pin T-1 3/4 RoHS: Compliant |
906 In Stock |
|
$0.3530 / $3.9800 | Buy Now |
|
Master Electronics | LED Uni-Color Turquoise 2-Pin T-1 3/4 RoHS: Compliant |
906 In Stock |
|
$0.3530 / $3.9800 | Buy Now |
Part Details for SSL-LX5093TC
SSL-LX5093TC CAD Models
SSL-LX5093TC Part Data Attributes:
|
SSL-LX5093TC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093TC
ITW Lumex
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | TURQUOISE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |