Part Details for SSL-LX5093SYD by ITW Lumex
Overview of SSL-LX5093SYD by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093SYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2488
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 300Mcd, 590Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:590Nm, Luminous Intensity:300Mcd, Viewing Angle:60°, Msl:-Rohs Compliant: Yes |Lumex SSL-LX5093SYD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 650 |
|
$0.1600 / $0.6900 | Buy Now |
DISTI #
SSL-LX5093SYD-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7971 In Stock |
|
$0.1400 / $0.6500 | Buy Now |
DISTI #
696-SSL-LX5093SYD
|
Mouser Electronics | Standard LEDs - Through Hole Yellow, 588nm Diffused RoHS: Compliant | 0 |
|
$0.1390 / $0.5700 | Order Now |
DISTI #
70127394
|
RS | LED, 5MM SUPER YELLOW 590NM LED DIFF | Lumex SSL-LX5093SYD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4250 | RFQ |
|
Future Electronics | Super Yellow 5 mm 60° Diffused 300 mcd 2.1 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1770 / $0.2050 | Buy Now |
|
Bisco Industries | 243 |
|
Buy Now | ||
|
Onlinecomponents.com | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 RoHS: Compliant |
1806 In Stock |
|
$0.1049 / $0.2029 | Buy Now |
DISTI #
51669327
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1807 | Americas - 1500 |
|
$0.2670 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 966 |
|
RFQ |
Part Details for SSL-LX5093SYD
SSL-LX5093SYD CAD Models
SSL-LX5093SYD Part Data Attributes:
|
SSL-LX5093SYD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093SYD
ITW Lumex
Single Color LED, Super Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093SYD
This table gives cross-reference parts and alternative options found for SSL-LX5093SYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093SYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX4073SYD | Single Color LED, Super Yellow, Diffused, T1-1/2, 4mm, | ITW Lumex | SSL-LX5093SYD vs SSL-LX4073SYD |