Part Details for SSL-LX5093SYC-3MM by ITW Lumex
Results Overview of SSL-LX5093SYC-3MM by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX5093SYC-3MM Information
SSL-LX5093SYC-3MM by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for SSL-LX5093SYC-3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 63000 |
|
$0.2251 | Buy Now |
Part Details for SSL-LX5093SYC-3MM
SSL-LX5093SYC-3MM CAD Models
SSL-LX5093SYC-3MM Part Data Attributes
|
SSL-LX5093SYC-3MM
ITW Lumex
Buy Now
|
Compare Parts:
SSL-LX5093SYC-3MM
ITW Lumex
Select a part to compare: |
Samacsys Manufacturer | Lumex |