Part Details for SSL-LX5093SRD-1101 by ITW Lumex
Results Overview of SSL-LX5093SRD-1101 by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX5093SRD-1101 Information
SSL-LX5093SRD-1101 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
10076801-101A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
84621-101LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard |
Price & Stock for SSL-LX5093SRD-1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.1113 / $0.3710 | Buy Now |
Part Details for SSL-LX5093SRD-1101
SSL-LX5093SRD-1101 CAD Models
SSL-LX5093SRD-1101 Part Data Attributes
|
SSL-LX5093SRD-1101
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093SRD-1101
ITW Lumex
Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093SRD-1101
This table gives cross-reference parts and alternative options found for SSL-LX5093SRD-1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093SRD-1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSF-LXH2355SRD | ITW Lumex | Check for Price | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm, | SSL-LX5093SRD-1101 vs SSF-LXH2355SRD |