Part Details for SSL-LX5093SRC/DU by ITW Lumex
Overview of SSL-LX5093SRC/DU by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093SRC/DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2454
|
Newark | Led, Red, T-1 3/4 (5Mm), 1.2Cd, 660Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:1200Mcd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093SRC/DU Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1590 | Buy Now |
DISTI #
89T9083
|
Newark | Led, Quasarbrite, Red, T-1 3/4 (5Mm), 660 Nm, 1.7 V, 20 Ma, 1200 Mcd Rohs Compliant: Yes |Lumex SSL-LX5093SRC/DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70127641
|
RS | LED, Red, 1200mcd, 0.232In.Dia., T-1-3/4, 150mA, 1.7V, 660nm, 30deg, -40 to 85degC | Lumex SSL-LX5093SRC/DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2226 |
|
$0.4430 / $0.6320 | Buy Now |
|
Future Electronics | Super Red 5 mm 30° Water Clear 1200 mcd 1.7 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
SSL-LX5093SRC/DU
|
TME | LED, 5mm, red, 1000÷1200mcd, 30°, Front: convex, 1.7÷2.2V, -40÷85°C Min Qty: 2 | 0 |
|
$0.1390 / $0.3990 | RFQ |
Part Details for SSL-LX5093SRC/DU
SSL-LX5093SRC/DU CAD Models
SSL-LX5093SRC/DU Part Data Attributes:
|
SSL-LX5093SRC/DU
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093SRC/DU
ITW Lumex
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |