Part Details for SSL-LX5093SOC by ITW Lumex
Overview of SSL-LX5093SOC by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093SOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9082
|
Newark | Led, Quasarbrite, Orange, T-1 3/4 (5Mm), 610 Nm, 2 V, 20 Ma, 2500 Mcd Rohs Compliant: Yes |Lumex SSL-LX5093SOC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2692 |
|
$0.2810 / $0.7300 | Buy Now |
DISTI #
67K1169
|
Newark | Led, Orange, T-1 3/4 (5Mm), 2.5Cd, 610Nm, Led Color:Orange, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:610Nm, Luminous Intensity:2500Mcd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093SOC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2500 | Buy Now |
DISTI #
67-1113-ND
|
DigiKey | LED ORANGE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9260 In Stock |
|
$0.2125 / $0.5400 | Buy Now |
DISTI #
696-SSL-LX5093SOC
|
Mouser Electronics | Standard LEDs - Through Hole Super Orange, 602nm Water Clear RoHS: Compliant | 2677 |
|
$0.2280 / $0.7000 | Buy Now |
DISTI #
70127640
|
RS | LED, Orange, 2500 mcd, 0.232 in., T-1-3/4, 150 mA (Peak), 2 V, 5 V (Min.), 30 | Lumex SSL-LX5093SOC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 142 |
|
$0.4830 / $0.6900 | Buy Now |
|
Future Electronics | Super Orange 5 mm 30° Water Clear 2500 mcd 2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Orange 610nm 2-Pin T-1 3/4 RoHS: Compliant | 0 |
|
$0.2040 / $0.2890 | Buy Now |
|
Quest Components | 7 |
|
$0.8000 / $1.0000 | Buy Now | |
|
New Advantage Corporation | Super Orange 5 mm 30� Water Clear 2500 mcd 2 V Through Hole LED - T-1� RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3267 / $0.3500 | Buy Now |
Part Details for SSL-LX5093SOC
SSL-LX5093SOC CAD Models
SSL-LX5093SOC Part Data Attributes:
|
SSL-LX5093SOC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093SOC
ITW Lumex
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for SSL-LX5093SOC
This table gives cross-reference parts and alternative options found for SSL-LX5093SOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093SOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX3054SOC | Single Color LED, Super Orange, Water Clear, T-1, 3mm, | ITW Lumex | SSL-LX5093SOC vs SSL-LX3054SOC |