Part Details for SSL-LX5093LGT by ITW Lumex
Overview of SSL-LX5093LGT by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093LGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9314
|
Newark | Led, Green, T-1 3/4 (5Mm), 80Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:80Mcd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093LGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4427 |
|
$0.0740 / $0.0880 | Buy Now |
DISTI #
67-1109-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3189 In Stock |
|
$0.0600 / $0.2700 | Buy Now |
DISTI #
696-SSL-LX5093LGT
|
Mouser Electronics | Standard LEDs - Through Hole Green, Low Current Transparent RoHS: Compliant | 2949 |
|
$0.0640 / $0.3500 | Buy Now |
DISTI #
71494698
|
RS | T-5mm LED, GREEN, LOW CU RRENT SELECTION | Lumex SSL-LX5093LGT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 | RFQ |
|
Future Electronics | Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0624 / $0.0706 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant |
3159 In Stock |
|
$0.0645 / $0.1043 | Buy Now |
DISTI #
SSL-LX5093LGT
|
TME | LED, 5mm, green, 80mcd, 30°, Front: convex, 2.2÷2.6V, No.of term: 2 Min Qty: 5 | 3520 |
|
$0.0690 / $0.1590 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant |
3159 In Stock |
|
$0.0645 / $0.1043 | Buy Now |
Part Details for SSL-LX5093LGT
SSL-LX5093LGT CAD Models
SSL-LX5093LGT Part Data Attributes:
|
SSL-LX5093LGT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093LGT
ITW Lumex
Single Color LED, Green, Transparent, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for SSL-LX5093LGT
This table gives cross-reference parts and alternative options found for SSL-LX5093LGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093LGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLG133AP | Visible LED, SINGLE COLOR LED, GREEN, 5 mm | Toshiba America Electronic Components | SSL-LX5093LGT vs TLG133AP |