Part Details for SSL-LX5093IT-11 by ITW Lumex
Overview of SSL-LX5093IT-11 by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093IT-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2414
|
Newark | General Purpose Visible Dome-Style Led, red, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX5093IT-11 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0700 | Buy Now |
DISTI #
SSL-LX5093IT-11-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSLLX5093IT11
|
Mouser Electronics | Standard LEDs - Through Hole HIR, 625nm Transparent RoHS: Compliant | 0 |
|
$0.0660 / $0.1800 | Order Now |
DISTI #
71494675
|
RS | LED LMP T5 635 RED TRSP 25MM LDS | Lumex SSL-LX5093IT-11 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant |
326 In Stock |
|
$0.0790 / $0.1539 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 48380 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, TRANSPARENT, T-1 3/4, 5MM | 38704 |
|
$0.0550 / $0.5000 | Buy Now |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant |
326 In Stock |
|
$0.0790 / $0.1539 | Buy Now |
Part Details for SSL-LX5093IT-11
SSL-LX5093IT-11 CAD Models
SSL-LX5093IT-11 Part Data Attributes
|
SSL-LX5093IT-11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093IT-11
ITW Lumex
Single Color LED, Red, Transparent, T-1 3/4, 5mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for SSL-LX5093IT-11
This table gives cross-reference parts and alternative options found for SSL-LX5093IT-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093IT-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN21RCPSL | Single Color LED, Red, Clear, T-1 3/4, 5mm, | Panasonic Electronic Components | SSL-LX5093IT-11 vs LN21RCPSL |
4305H1 | Single Color LED, Red, Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | SSL-LX5093IT-11 vs 4305H1 |
200-MCR | Single Color LED, Red, Tinted Nondiffused, 4.8mm | DDP Engineered LED Solutions | SSL-LX5093IT-11 vs 200-MCR |
200-BCR | Single Color LED, Red, Tinted, T-1 3/4, 4.8mm, | DDP Engineered LED Solutions | SSL-LX5093IT-11 vs 200-BCR |
MPR5374X | Single Color LED, Red, Diffused Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | SSL-LX5093IT-11 vs MPR5374X |
4305H1 | Single Color LED, Red, Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CML Innovative Technologies | SSL-LX5093IT-11 vs 4305H1 |