Part Details for SSL-LX5093IGW by ITW Lumex
Overview of SSL-LX5093IGW by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSL-LX5093IGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9311
|
Newark | Led, T-1 3/4, Red/Green, Radial, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:60°, Lens Shape:Round, Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 30Mcd, G 20Mcd Rohs Compliant: Yes |Lumex SSL-LX5093IGW Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.2110 | Buy Now |
DISTI #
67-2207-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
130964 In Stock |
|
$0.1425 / $0.4000 | Buy Now |
DISTI #
696-SSL-LX5093IGW
|
Mouser Electronics | Standard LEDs - Through Hole Red, Green Milky White Diffused RoHS: Compliant | 699 |
|
$0.1410 / $0.3700 | Buy Now |
DISTI #
V99:2348_21713371
|
Arrow Electronics | LED Bi-Color 565nm/635nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 28 |
|
$0.1531 / $0.1992 | Buy Now |
DISTI #
71494871
|
RS | BICOLOR 635/565 LONG LEA D=RED ANODE | Lumex SSL-LX5093IGW RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | Red/Green 5 mm 60° Diffused 30/20 mcd 2/2.2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1Bag |
|
$0.1520 / $0.1800 | Buy Now |
|
Future Electronics | Red/Green 5 mm 60° Diffused 30/20 mcd 2/2.2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1520 / $0.1790 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm 2-Pin T-1 3/4 RoHS: Compliant |
12659 In Stock |
|
$0.1162 / $0.1717 | Buy Now |
DISTI #
61924091
|
Verical | LED Bi-Color 565nm/635nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2213 | Americas - 12000 |
|
$0.1866 / $0.2385 | Buy Now |
DISTI #
SSL-LX5093IGW
|
TME | LED, 5mm, red/green, 30°, Front: convex, 2÷2.5/2.2÷2.6V, -40÷85°C Min Qty: 1 | 0 |
|
$0.1790 / $0.7990 | RFQ |
Part Details for SSL-LX5093IGW
SSL-LX5093IGW CAD Models
SSL-LX5093IGW Part Data Attributes
|
SSL-LX5093IGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093IGW
ITW Lumex
Dual Color LED, Red/green, Milky White Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 30.0/20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |