Part Details for SSL-LX5093ID-TR by ITW Lumex
Overview of SSL-LX5093ID-TR by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093ID-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2401
|
Newark | General Purpose Visible Dome-Style Led, red, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX5093ID-TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1460 | Buy Now |
DISTI #
67-SSL-LX5093ID-TRCT-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9380 In Stock |
|
$0.1103 / $0.5500 | Buy Now |
DISTI #
696-SSL-LX5093IDTR
|
Mouser Electronics | Standard LEDs - Through Hole HIR, 625nm Diffused RoHS: Compliant | 5959 |
|
$0.1100 / $0.5500 | Buy Now |
DISTI #
71494722
|
RS | T-5mm LED 635nm Red DIF FUSED TAPE/REEL | Lumex SSL-LX5093ID-TR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1670 | RFQ |
|
Future Electronics | Red 5 mm 80° Diffused 20 mcd 2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1160 / $0.1250 | Buy Now |
|
Onlinecomponents.com | LED Indication - Discrete - Red - Diffused Lens - 20mcd - Round with Domed Top Lens - 5mm, T-1 3/4 Size - 2V - 20mA - 635nm - 80° - Through Hole. RoHS: Compliant |
5000 In Stock |
|
$0.1062 / $0.1338 | Buy Now |
|
Master Electronics | LED Indication - Discrete - Red - Diffused Lens - 20mcd - Round with Domed Top Lens - 5mm, T-1 3/4 Size - 2V - 20mA - 635nm - 80° - Through Hole. RoHS: Compliant |
5000 In Stock |
|
$0.1062 / $0.1338 | Buy Now |