Part Details for SSL-LX5093HT by ITW Lumex
Overview of SSL-LX5093HT by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2394
|
Newark | Led Lmp T5 700 Red Trsp25Mm Leads Rohs Compliant: Yes |Lumex SSL-LX5093HT Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.0730 | Buy Now |
DISTI #
67-1104-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1343 In Stock |
|
$0.0688 / $0.3800 | Buy Now |
DISTI #
71494674
|
RS | LED LMP T5 700 RED TRSP 25MM LEADS | Lumex SSL-LX5093HT RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0930 | RFQ |
|
Future Electronics | Red Ø5 mm 30° 25 mcd Clear 2 V Radial Domed Quasarbrite LED Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0619 / $0.0700 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 700nm 2-Pin T-1 3/4 RoHS: Compliant | 0 |
|
$0.0571 / $0.0963 | Buy Now |
Part Details for SSL-LX5093HT
SSL-LX5093HT CAD Models
SSL-LX5093HT Part Data Attributes:
|
SSL-LX5093HT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093HT
ITW Lumex
Single Color LED, Red, Transparent, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |