Part Details for SSL-LX5093GT-11 by ITW Lumex
Overview of SSL-LX5093GT-11 by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SSL-LX5093GT-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2378
|
Newark | General Purpose Visible Dome-Style Led, green, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX5093GT-11 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.0720 | Buy Now |
DISTI #
SSL-LX5093GT-11-ND
|
DigiKey | LED T-5MM 565NM GREEN TRANSP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20000 In Stock |
|
$0.0720 / $0.3700 | Buy Now |
DISTI #
696-SSLLX5093GT11
|
Mouser Electronics | Standard LEDs - Through Hole Green, 568nm Transparent RoHS: Compliant | 11882 |
|
$0.0660 / $0.2400 | Buy Now |
DISTI #
71494672
|
RS | T-5mm LED, 565nm GREEN T RANSPARENT | Lumex SSL-LX5093GT-11 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0970 | RFQ |
|
Future Electronics | Green Ø 5 mm 30° Transparent 50 mcd 2.2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0706 / $0.0798 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant | 0 |
|
$0.0631 / $0.0920 | Buy Now |
Part Details for SSL-LX5093GT-11
SSL-LX5093GT-11 CAD Models
SSL-LX5093GT-11 Part Data Attributes:
|
SSL-LX5093GT-11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093GT-11
ITW Lumex
Single Color LED, Green, Transparent, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for SSL-LX5093GT-11
This table gives cross-reference parts and alternative options found for SSL-LX5093GT-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093GT-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSS-LX5093GT-500B | Single Color LED, Green, Transparent, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093GT-11 vs SSS-LX5093GT-500B |