Part Details for SSL-LX5093BGD by ITW Lumex
Overview of SSL-LX5093BGD by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093BGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2372
|
Newark | Led, Blinking, Green, 5Mm, 20Mcd, 565Nm, Product Range:Ssl-Lx5093 Series, Led Color:Green, Bulb Size:T-1 3/4 (5Mm), Luminous Intensity:20Mcd, Blinking Frequency Min:1.5Hz, Blinking Frequency Max:2.5Hz, Operating Voltage Min:3V Rohs Compliant: Yes |Lumex SSL-LX5093BGD Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SSL-LX5093BGD
SSL-LX5093BGD CAD Models
SSL-LX5093BGD Part Data Attributes:
|
SSL-LX5093BGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093BGD
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 14 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 80 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |