Part Details for SSL-LX5093AD by ITW Lumex
Overview of SSL-LX5093AD by ITW Lumex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0271
|
Newark | Led, Amber, T-1 3/4 (5Mm), 30Mcd, 605Nm, Led Color:Amber, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:605Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$0.1020 / $0.4870 | Buy Now |
DISTI #
67-1097-ND
|
DigiKey | LED AMBER DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25942 In Stock |
|
$0.0908 / $0.4600 | Buy Now |
DISTI #
696-SSL-LX5093AD
|
Mouser Electronics | Standard LEDs - Through Hole Amber, 610nm Diffused RoHS: Compliant | 5778 |
|
$0.0840 / $0.4400 | Buy Now |
DISTI #
71494717
|
RS | T5X9 LED LAMP 605NM AMBE R DFSD | Lumex SSL-LX5093AD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1160 | RFQ |
|
Future Electronics | Amber 5 mm 60° Diffused 20 mcd 2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0764 / $0.0935 | Buy Now |
DISTI #
LMXSSL-LX5093AD
|
Heilind Electronics | Americas - 1216 in Stock |
|
$0.0820 / $0.1235 | Buy Now | |
|
Onlinecomponents.com | LED Uni-Color Amber 605nm 2-Pin T-1 3/4 RoHS: Compliant |
3782 In Stock |
|
$0.0873 / $0.1166 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Quest Components | T-1 3/4 SINGLE COLOR LED, AMBER, 5 mm | 1002 |
|
$0.0960 / $0.1800 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, AMBER, 5 mm | 456 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for SSL-LX5093AD
SSL-LX5093AD CAD Models
SSL-LX5093AD Part Data Attributes:
|
SSL-LX5093AD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093AD
ITW Lumex
Single Color LED, Amber, Diffused, T-1 3/4, 5mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093AD
This table gives cross-reference parts and alternative options found for SSL-LX5093AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLO182P | Visible LED, SINGLE COLOR LED, ORANGE, 5 mm | Toshiba America Electronic Components | SSL-LX5093AD vs TLO182P |
SLR-56DU | Single Color LED, Orange, Diffused, 5mm, | ROHM Semiconductor | SSL-LX5093AD vs SLR-56DU |
EAA5334S | Single Color LED, Orange, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | SSL-LX5093AD vs EAA5334S |