Part Details for SSL-LX5091GD by ITW Lumex
Overview of SSL-LX5091GD by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX5091GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 320 |
|
Buy Now |
Part Details for SSL-LX5091GD
SSL-LX5091GD CAD Models
SSL-LX5091GD Part Data Attributes
|
SSL-LX5091GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5091GD
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5091GD
This table gives cross-reference parts and alternative options found for SSL-LX5091GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5091GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3590 | Single Color LED, High Performance Green, Water Clear, T-1 3/4, 5mm | Hewlett Packard Co | SSL-LX5091GD vs HLMP-3590 |
MV54643 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | SSL-LX5091GD vs MV54643 |
MV5474C | Single Color LED, Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SSL-LX5091GD vs MV5474C |
HLMP-3517 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | SSL-LX5091GD vs HLMP-3517 |
PP312CG5-5V-W6 | Single Color LED, Green, | LEDtronics Inc | SSL-LX5091GD vs PP312CG5-5V-W6 |
PPS312CG5-5V-W6 | Single Color LED, Green, | LEDtronics Inc | SSL-LX5091GD vs PPS312CG5-5V-W6 |
PPD312CG5-28V-W6 | Single Color LED, Green, | LEDtronics Inc | SSL-LX5091GD vs PPD312CG5-28V-W6 |
HLMP-1503 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SSL-LX5091GD vs HLMP-1503 |
HLMP-3519 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | SSL-LX5091GD vs HLMP-3519 |
HLMP-3590 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | SSL-LX5091GD vs HLMP-3590 |