Part Details for SSL-LX507DT3SYT by ITW Lumex
Overview of SSL-LX507DT3SYT by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SSL-LX507DT3SYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1591
|
Newark | T5Mm Dimple Top Led, 590 Ylw Trnspt Lens |Lumex SSL-LX507DT3SYT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2600 | Buy Now |
DISTI #
SSL-LX507DT3SYT-ND
|
DigiKey | LED YLW CLEAR T-1 3/4 DIMPLE T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2534 / $0.8700 | Buy Now |
DISTI #
696-SSL-LX507DT3SYT
|
Mouser Electronics | Standard LEDs - Through Hole Yel 200mcd 5mm Dimple Top 140 Deg RoHS: Compliant | 18278 |
|
$0.2350 / $0.8100 | Buy Now |
DISTI #
71495000
|
RS | T5mm DIMPLE TOP LED, 590 YLW TRNSPT LENS | Lumex SSL-LX507DT3SYT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2730 / $0.3980 | Buy Now |
Part Details for SSL-LX507DT3SYT
SSL-LX507DT3SYT CAD Models
SSL-LX507DT3SYT Part Data Attributes:
|
SSL-LX507DT3SYT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX507DT3SYT
ITW Lumex
Single Color LED, Super Yellow, Transparent, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |