Part Details for SSL-LX5063GC by ITW Lumex
Overview of SSL-LX5063GC by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX5063GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1085-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSL-LX5063GC
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 516 |
|
$0.1630 / $0.3400 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant |
1293 In Stock |
|
$0.0528 / $0.4800 | Buy Now |
DISTI #
51639707
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 261 Package Multiple: 261 Date Code: 1312 | Americas - 1044 |
|
$0.0751 / $0.6240 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant |
1293 In Stock |
|
$0.0528 / $0.4800 | Buy Now |
Part Details for SSL-LX5063GC
SSL-LX5063GC CAD Models
SSL-LX5063GC Part Data Attributes
|
SSL-LX5063GC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5063GC
ITW Lumex
Single Color LED, Green, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |