Part Details for SSL-LX5063AC by ITW Lumex
Overview of SSL-LX5063AC by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5063AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Amber 605nm 2-Pin T-1 3/4 RoHS: Compliant |
994 In Stock |
|
$0.0509 / $0.6240 | Buy Now |
DISTI #
51603718
|
Verical | LED Uni-Color Amber 605nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1312 | Americas - 800 |
|
$0.8112 | Buy Now |
|
Master Electronics | LED Uni-Color Amber 605nm 2-Pin T-1 3/4 RoHS: Compliant |
994 In Stock |
|
$0.0509 / $0.6240 | Buy Now |
Part Details for SSL-LX5063AC
SSL-LX5063AC CAD Models
SSL-LX5063AC Part Data Attributes
|
SSL-LX5063AC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5063AC
ITW Lumex
Single Color LED, Amber, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |