Part Details for SSL-LX40FT3YD by ITW Lumex
Overview of SSL-LX40FT3YD by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX40FT3YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2058
|
Newark | T-4Mm Flat Top Led W/Tab, yellow Diffused Rohs Compliant: Yes |Lumex SSL-LX40FT3YD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.1260 | Buy Now |
DISTI #
SSL-LX40FT3YD-ND
|
DigiKey | LED T-4MM 585NM YELLOW DIFF Min Qty: 20000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1343 | Buy Now |
DISTI #
696-SSL-LX40FT3YD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Yellow 4 mm 100° Diffused 8 mcd 2.1 V Flat Top Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1320 / $0.1550 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant |
14800 In Stock |
|
$0.1359 / $0.1672 | Buy Now |
DISTI #
67181095
|
Verical | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2310 | Americas - 14000 |
|
$0.1794 / $0.2174 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant |
14800 In Stock |
|
$0.1359 / $0.1672 | Buy Now |
Part Details for SSL-LX40FT3YD
SSL-LX40FT3YD CAD Models
SSL-LX40FT3YD Part Data Attributes
|
SSL-LX40FT3YD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX40FT3YD
ITW Lumex
Single Color LED, Yellow, Diffused, T1-1/2, 4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for SSL-LX40FT3YD
This table gives cross-reference parts and alternative options found for SSL-LX40FT3YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX40FT3YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX50FT3YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX40FT3YD vs SSL-LX50FT3YD |