Part Details for SSL-LX40FT3GT by ITW Lumex
Overview of SSL-LX40FT3GT by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SSL-LX40FT3GT
SSL-LX40FT3GT CAD Models
SSL-LX40FT3GT Part Data Attributes:
|
SSL-LX40FT3GT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX40FT3GT
ITW Lumex
Single Color LED, Green, Transparent, T-1 1/2, 4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T-1 1/2 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |