Part Details for SSL-LX30S54SYD by ITW Lumex
Overview of SSL-LX30S54SYD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSL-LX30S54SYD
SSL-LX30S54SYD CAD Models
SSL-LX30S54SYD Part Data Attributes:
|
SSL-LX30S54SYD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX30S54SYD
ITW Lumex
Single Color LED, Super Yellow, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX30S54SYD
This table gives cross-reference parts and alternative options found for SSL-LX30S54SYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX30S54SYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX3044SYD | Single Color LED, Super Yellow, Diffused, T-1, 3mm, | ITW Lumex | SSL-LX30S54SYD vs SSL-LX3044SYD |
SSL-LX3034SYD | Single Color LED, Super Yellow, Diffused, T-1, 3mm, | ITW Lumex | SSL-LX30S54SYD vs SSL-LX3034SYD |