Part Details for SSL-LX30FT14SRD by ITW Lumex
Overview of SSL-LX30FT14SRD by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX30FT14SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SSLLX30FT14SRD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin T-1 RoHS: Compliant |
545 In Stock |
|
$0.1067 / $0.8110 | Buy Now |
DISTI #
51604150
|
Verical | LED Uni-Color Red 660nm 2-Pin T-1 RoHS: Compliant Min Qty: 155 Package Multiple: 155 Date Code: 1312 | Americas - 465 |
|
$0.1607 / $1.0543 | Buy Now |
|
Master Electronics | LED Uni-Color Red 660nm 2-Pin T-1 RoHS: Compliant |
545 In Stock |
|
$0.1067 / $0.8110 | Buy Now |
Part Details for SSL-LX30FT14SRD
SSL-LX30FT14SRD CAD Models
SSL-LX30FT14SRD Part Data Attributes
|
SSL-LX30FT14SRD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX30FT14SRD
ITW Lumex
Single Color LED, Super Red, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |