Part Details for SSL-LX3055SOD by ITW Lumex
Overview of SSL-LX3055SOD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SSL-LX3055SOD
SSL-LX3055SOD CAD Models
SSL-LX3055SOD Part Data Attributes:
|
SSL-LX3055SOD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3055SOD
ITW Lumex
Single Color LED, Super Orange, Diffused Orange, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED ORANGE | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |