Part Details for SSL-LX3054SRD by ITW Lumex
Overview of SSL-LX3054SRD by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX3054SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9298
|
Newark | Led, Red, T-1 (3Mm), 80Mcd, 660Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:80Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX3054SRD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1220 | Buy Now |
DISTI #
67-2206-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20066 In Stock |
|
$0.0848 / $0.3900 | Buy Now |
DISTI #
696-SSL-LX3054SRD
|
Mouser Electronics | Standard LEDs - Through Hole Red 660nm 320mcd 20mA RoHS: Compliant | 7554 |
|
$0.0750 / $0.3900 | Buy Now |
DISTI #
71494739
|
RS | T-3mm LED 660NM SUPER RE D Diffused | Lumex SSL-LX3054SRD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4160 | RFQ |
|
Future Electronics | Red 3 mm 60° Diffused 80 mcd 1.7 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0791 / $0.0967 | Buy Now |
|
Future Electronics | Red 3 mm 60° Diffused 80 mcd 1.7 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0791 / $0.0967 | Buy Now |
|
Future Electronics | Red 3 mm 60° Diffused 80 mcd 1.7 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.0791 / $0.0986 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin T-1 RoHS: Compliant |
4125 In Stock |
|
$0.0728 / $0.0975 | Buy Now |
DISTI #
60267002
|
Verical | LED Uni-Color Red 660nm 2-Pin T-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2050 | Americas - 4000 |
|
$0.1208 / $0.1354 | Buy Now |
|
Bristol Electronics | 536 |
|
RFQ |
Part Details for SSL-LX3054SRD
SSL-LX3054SRD CAD Models
SSL-LX3054SRD Part Data Attributes
|
SSL-LX3054SRD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3054SRD
ITW Lumex
Single Color LED, Super Red, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |