Part Details for SSL-LX3054IT-12V by ITW Lumex
Overview of SSL-LX3054IT-12V by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSL-LX3054IT-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J1894
|
Newark | Current Limited Dome-Style Led Lamp, red, transparent, led-2B Rohs Compliant: Yes |Lumex SSL-LX3054IT-12V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
SSL-LX3054IT-12V-ND
|
DigiKey | LED T-3MM 12V 635NM IRED TRANSP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10000 In Stock |
|
$0.1585 / $0.5900 | Buy Now |
DISTI #
696-SSLLX3054IT12V
|
Mouser Electronics | Standard LEDs - Through Hole Red 635nm 50mcd 12mA RoHS: Compliant | 9672 |
|
$0.1580 / $0.5300 | Buy Now |
DISTI #
71494929
|
RS | T3mm LED LAMP 635nm RED TRNPRNT 12V OPERATION | Lumex SSL-LX3054IT-12V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2360 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1470 / $0.1877 | Buy Now |
Part Details for SSL-LX3054IT-12V
SSL-LX3054IT-12V CAD Models
SSL-LX3054IT-12V Part Data Attributes
|
SSL-LX3054IT-12V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3054IT-12V
ITW Lumex
Single Color LED, Red, Red Transparent, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 12 V | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |