There are no models available for this part yet.
Overview of SSL-LX3054IC by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX3054IC by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant |
1456 In Stock |
|
$0.0626 / $0.5330 | Buy Now | ||
DISTI #
51596061
|
Verical | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant Min Qty: 234 Package Multiple: 234 Date Code: 1312 | Americas - 1404 |
|
$0.0902 / $0.6929 | Buy Now | |
Master Electronics | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant |
1456 In Stock |
|
$0.0626 / $0.5330 | Buy Now |
CAD Models for SSL-LX3054IC by ITW Lumex
Part Data Attributes for SSL-LX3054IC by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH INTENSITY RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.8 V
|
JESD-609 Code
|
e3
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
80.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.25 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
30 deg
|