Part Details for SSL-LX3054GD-12V by ITW Lumex
Overview of SSL-LX3054GD-12V by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for SSL-LX3054GD-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX3054GD-12V-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70127344
|
RS | LED, T-3 mm LED 565nm Green Diffused, 12V | Lumex SSL-LX3054GD-12V RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2080 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant |
8 In Stock |
|
$0.1292 / $2.0460 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant |
8 In Stock |
|
$0.1292 / $2.0460 | Buy Now |
Part Details for SSL-LX3054GD-12V
SSL-LX3054GD-12V CAD Models
SSL-LX3054GD-12V Part Data Attributes
|
SSL-LX3054GD-12V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3054GD-12V
ITW Lumex
Single Color LED, Green, Green Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 12 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX3054GD-12V
This table gives cross-reference parts and alternative options found for SSL-LX3054GD-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX3054GD-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX3054GD-5V | Single Color LED, Green, Green Diffused, T-1, 3mm, | ITW Lumex | SSL-LX3054GD-12V vs SSL-LX3054GD-5V |